RJS 5-R STD

Heilind Number:BEFRJS 5-R STD
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RJS 5-R STD
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Formed Pigtail, 4.6x20mm, Telecom, 5A, Standard Leads

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RJS 5-R STD
Series:RJS
Mount Type:Through Hole
Fuse Type:Cartridge
Current Rating:5 A
Fuse Material:Glass
Voltage Rating (AC):600 VAC
SKU:BEFRJS 5-R STD

Detailed Description

Protect your telecom equipment with our Glass Tube Fuse featuring a 4.6x20mm form factor and a 5A current rating. Designed with standard leads for easy installation, this cartridge fuse is ideal for through-hole mounting in various applications. With a voltage rating of 600 VAC, it ensures reliable protection against power surges. Crafted from durable glass material, it guarantees long-lasting performance, making it a vital component in your circuit protection setup. Trust in its efficiency to safeguard your devices from potential damage.