RJS 500-R SHORT

Heilind Number:BEFRJS 500-R SHORT
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RJS 500-R SHORT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Formed Pigtail, 4.6x20mm, Telecom, 500mA, Short Leads

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RJS 500-R SHORT
Series:RJS
Mount Type:Through Hole
Fuse Type:Cartridge
Current Rating:500 mA
Fuse Material:Glass
Voltage Rating (AC):600 VAC
SKU:BEFRJS 500-R SHORT

Detailed Description

Safeguard critical telecom systems with our Glass Tube Fuse. Featuring a compact 4.6x20mm form factor and formed pigtail design, this cartridge fuse is tailored for seamless through-hole mounting. With a current rating of 500mA and a robust 600VAC voltage rating, it offers reliable circuit protection. The short leads ensure easy installation, making it ideal for telecom applications. Trust in the RJS series for efficient and durable fuse solutions.