RJS 500-R STD

Heilind Number:BEFRJS 500-R STD
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RJS 500-R STD
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Formed Pigtail, 4.6x20mm, Telecom, 500mA, Standard Leads

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RJS 500-R STD
Series:RJS
Mount Type:Through Hole
Fuse Type:Cartridge
Current Rating:500 mA
Fuse Material:Glass
Voltage Rating (AC):600 VAC
SKU:BEFRJS 500-R STD

Detailed Description

Replace traditional fuses with our Glass Tube Fuse for reliable circuit protection in telecom applications. Featuring a Formed Pigtail design and measuring 4.6x20mm, this cartridge fuse with Standard Leads is easy to install on Through Hole mounts. Rated for 500mA current and 600VAC voltage, it ensures optimal performance and safety. Trust in the quality of our RJS series fuse, crafted with durable Glass material to safeguard your equipment. Explore our range of Circuit Protection products for all your fuse needs.