RJS 600-R STD

Heilind Number:BEFRJS 600-R STD
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RJS 600-R STD
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Formed Pigtail, 4.6x20mm, Telecom, 600mA, Standard Leads

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RJS 600-R STD
Series:RJS
Fuse Type:Cartridge
Mount Type:Through Hole
Current Rating:600 mA
Voltage Rating (AC):600 VAC
Fuse Material:Glass
SKU:BEFRJS 600-R STD

Detailed Description

Ensure reliable circuit protection with our Glass Tube Fuse, designed for Telecom applications. Featuring a 4.6x20mm cartridge with formed pigtail for easy installation, this fuse is part of the RJS series. With a current rating of 600mA and voltage rating of 600VAC, it offers standard leads for secure through-hole mounting. Made of durable glass, this fuse guarantees the safety of your electronic devices. Trust in its high-quality performance for efficient protection against power surges.