RJS 750-R SHORT

Heilind Number:BEFRJS 750-R SHORT
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RJS 750-R SHORT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Formed Pigtail, 4.6x20mm, Telecom, 750mA, Short Leads

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RJS 750-R SHORT
Series:RJS
Mount Type:Through Hole
Fuse Type:Cartridge
Current Rating:750 mA
Fuse Material:Glass
Voltage Rating (AC):600 VAC
SKU:BEFRJS 750-R SHORT

Detailed Description

Enhance the safety of your telecom equipment with our Glass Tube Fuse. Featuring a 4.6x20mm cartridge design with formed pigtail and short leads, this fuse is specifically tailored for telecom applications. With a current rating of 750mA and a voltage rating of 600VAC, it provides reliable protection against power surges. The through-hole mount type ensures easy installation, while the durable glass construction guarantees long-lasting performance. Trust in our RJS series fuse to safeguard your circuitry effectively.