RJS 750-R STD

Heilind Number:BEFRJS 750-R STD
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RJS 750-R STD
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Formed Pigtail, 4.6x20mm, Telecom, 750mA, Standard Leads

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RJS 750-R STD
Series:RJS
Mount Type:Through Hole
Fuse Type:Cartridge
Current Rating:750 mA
Fuse Material:Glass
Voltage Rating (AC):600 VAC
SKU:BEFRJS 750-R STD

Detailed Description

Protect your telecom equipment with our durable Glass Tube Fuse. This 4.6x20mm cartridge fuse, part of the RJS series, offers a current rating of 750mA and a voltage rating of 600VAC. Designed for through hole mounting, it features standard leads for easy installation. Its formed pigtail construction ensures reliable performance in demanding environments. Trust in this fuse for efficient circuit protection in your critical applications.