RST 1-AMMO

Heilind Number:BEFRST 1-AMMO
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RST 1-AMMO
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Ammo Pack, 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RST 1-AMMO
Series:RST
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:1 A
Voltage Rating (AC):277 VAC
Voltage Rating (DC):64 VDC
SKU:BEFRST 1-AMMO

Detailed Description

Introducing our RST Series Radial Fuses, designed for reliable circuit protection in various applications. With a slow blow response time, these fuses offer effective safeguarding against overcurrent events. Featuring a through-hole mount type, installation is convenient and secure. Rated for 1A current, these fuses can handle power fluctuations with ease. With a voltage rating of 277VAC and 64VDC, they provide robust protection in both AC and DC systems. Rest assured of their environmental compliance with RoHS certification. Trust in the RST Series Fuses for dependable circuit protection.