RST 1-BULK SHORT

Heilind Number:BEFRST 1-BULK SHORT
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RST 1-BULK SHORT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Short Leads, 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RST 1-BULK SHORT
Series:RST
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:1 A
Voltage Rating (AC):277 VAC
Voltage Rating (DC):64 VDC
SKU:BEFRST 1-BULK SHORT

Detailed Description

Introducing our Bulk Short Radial Fuse, designed for reliable circuit protection in electronic devices. With a slow blow response time, it offers enhanced safety by efficiently handling overcurrent situations. This Through Hole mount type fuse has a current rating of 1A, making it suitable for various applications. It boasts a high voltage rating of 277VAC for AC circuits and 64VDC for DC circuits, ensuring optimal performance in diverse power systems. Rest assured, this fuse is RoHS compliant, aligning with environmental standards. Trust in its quality and durability for your circuit protection needs.