RST 100-BULK

Heilind Number:BEFRST 100-BULK
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RST 100-BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Bulk Pack, 100mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RST 100-BULK
Series:RST
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:100 mA
Voltage Rating (AC):277 VAC
Voltage Rating (DC):64 VDC
SKU:BEFRST 100-BULK

Detailed Description

Enhance your circuit protection with our RST series slow blow fuses. Designed for reliable performance, these radial fuses are ideal for through-hole mounting in a variety of electronic applications. With a current rating of 100mA and voltage ratings of 277VAC and 64VDC, they offer robust protection against overloads and short circuits. Rest assured, these fuses are RoHS compliant, meeting international standards for environmental responsibility. Upgrade your circuit's safety with these high-quality components.