RST 1.6-AMMO

Heilind Number:BEFRST 1.6-AMMO
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RST 1.6-AMMO
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Ammo Pack, 1.6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RST 1.6-AMMO
Series:RST
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:1.6 A
Voltage Rating (AC):277 VAC
Voltage Rating (DC):64 VDC
SKU:BEFRST 1.6-AMMO

Detailed Description

Introducing our RST series fuse, designed for reliable circuit protection in a variety of applications. With a slow blow response time, it offers enhanced safety by efficiently interrupting overcurrents. Featuring a through-hole mount type, installation is convenient and secure. This radial fuse has a current rating of 1.6A, making it suitable for low to medium power circuits. With a voltage rating of 277VAC and 64VDC, it ensures robust protection against electrical faults. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Trust in the quality and performance of our RST series fuse for your circuit protection needs.