RST 1.6-BULK

Heilind Number:BEFRST 1.6-BULK
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RST 1.6-BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Bulk Pack, 1.6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RST 1.6-BULK
Series:RST
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:1.6 A
Voltage Rating (AC):277 VAC
Voltage Rating (DC):64 VDC
SKU:BEFRST 1.6-BULK

Detailed Description

Enhance the safety of your electronic devices with our Radial Slow Blow Fuse from the RST series. Designed for through-hole mounting, this fuse offers reliable protection with a current rating of 1.6 A and voltage ratings of 277 VAC and 64 VDC. Its RoHS compliance makes it environmentally friendly, while its slow response time ensures effective circuit protection. Ideal for a wide range of applications, this fuse is a crucial component for safeguarding your equipment against power surges and overloads. Trust in its quality and durability to keep your devices running smoothly.