RST 1.6-BULK SHORT

Heilind Number:BEFRST 1.6-BULK SHORT
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RST 1.6-BULK SHORT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Short Leads, 1.6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RST 1.6-BULK SHORT
Series:RST
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:1.6 A
Voltage Rating (AC):277 VAC
Voltage Rating (DC):64 VDC
SKU:BEFRST 1.6-BULK SHORT

Detailed Description

Introducing our Slow Blow Radial Through Hole Fuse 1.6A, a reliable solution for circuit protection in various applications. With a voltage rating of 277VAC and 64VDC, this fuse is designed to safeguard your electronic devices from overcurrent events. Part of the RST series, it offers efficient performance and peace of mind. Whether you're working on industrial machinery or electronic systems, this fuse is a must-have component. Trust in its quality and durability to keep your circuits safe. Upgrade to our Slow Blow Radial Through Hole Fuse 1.6A today for enhanced protection.