RST 160-AMMO

Heilind Number:BEFRST 160-AMMO
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RST 160-AMMO
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Ammo Pack, 160mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RST 160-AMMO
Series:RST
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:160 mA
Voltage Rating (AC):277 VAC
Voltage Rating (DC):64 VDC
SKU:BEFRST 160-AMMO

Detailed Description

Enhance circuit protection with our RST Series Fuse, designed for reliable performance in a variety of applications. Featuring a radial fuse type and through-hole mount, it offers convenient installation. With a slow blow response time, it efficiently safeguards against overcurrent situations. This fuse is rated for a current of 160mA, making it ideal for low-power circuits. Its voltage ratings of 277VAC and 64VDC ensure effective protection in both AC and DC systems. Trust in the durability and efficiency of our RST Series Fuse for your circuit protection needs.