RST 160-BULK

Heilind Number:BEFRST 160-BULK
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RST 160-BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Bulk Pack, 160mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RST 160-BULK
Series:RST
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:160 mA
Voltage Rating (AC):277 VAC
Voltage Rating (DC):64 VDC
SKU:BEFRST 160-BULK

Detailed Description

Enhance circuit protection with our RST series radial fuses, designed for through-hole mounting. Featuring a slow-blow response time, these fuses offer reliable safeguarding against overload and short-circuit events. With a current rating of 160mA and voltage ratings of 277VAC and 64VDC, they are suitable for a wide range of applications, ensuring optimal performance and longevity. Upgrade your circuitry with these essential components for peace of mind in power management.