RST 2-AMMO

Heilind Number:BEFRST 2-AMMO
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RST 2-AMMO
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Ammo Pack, 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RST 2-AMMO
Series:RST
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:2 A
Voltage Rating (AC):277 VAC
Voltage Rating (DC):64 VDC
SKU:BEFRST 2-AMMO

Detailed Description

Introducing a reliable and efficient circuit protection solution, the RST 2-AMMO fuse series. Designed for through-hole mounting with a radial fuse type, these fuses offer a slow-blow response time, making them ideal for safeguarding your electronic components against overcurrent situations. With a current rating of 2A and voltage ratings of 277VAC and 64VDC, they provide robust protection in both AC and DC circuits. Rest assured of their environmental compliance as these fuses are RoHS certified. Trust in the RST series for dependable performance in your circuit protection needs.