RST 2-BULK

Heilind Number:BEFRST 2-BULK
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RST 2-BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Bulk Pack, 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RST 2-BULK
Series:RST
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:2 A
Voltage Rating (AC):277 VAC
Voltage Rating (DC):64 VDC
SKU:BEFRST 2-BULK

Detailed Description

Experience reliable circuit protection with our RST series slow blow fuses. Designed for through-hole mounting, these radial fuses offer a dependable solution for safeguarding your electronic devices. With a current rating of 2A and voltage ratings of 277VAC and 64VDC, they provide optimal protection against overcurrent events. Rest assured of their compliance with RoHS regulations, making them an environmentally conscious choice for your applications. Upgrade your circuit protection with these high-quality fuses.