RST 2-BULK SHORT

Heilind Number:BEFRST 2-BULK SHORT
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RST 2-BULK SHORT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Short Leads, 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RST 2-BULK SHORT
Series:RST
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:2 A
Voltage Rating (AC):277 VAC
Voltage Rating (DC):64 VDC
SKU:BEFRST 2-BULK SHORT

Detailed Description

Ensure reliable circuit protection with our RST series Bulk Short fuses. Designed for through-hole mounting, these radial fuses feature a slow blow response time, making them ideal for safeguarding electronic components against overcurrent events. With a current rating of 2A and voltage ratings of 277VAC and 64VDC, these fuses offer robust protection in a variety of applications. Trust in our fuses to keep your circuits safe and secure.