RST 200-AMMO

Heilind Number:BEFRST 200-AMMO
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RST 200-AMMO
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Ammo Pack, 200mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RST 200-AMMO
Series:RST
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:200 mA
Voltage Rating (AC):277 VAC
Voltage Rating (DC):64 VDC
SKU:BEFRST 200-AMMO

Detailed Description

Experience reliable circuit protection with our RST series fuse, designed for through-hole mounting. Featuring a slow blow response time, it's ideal for safeguarding electronic components against overcurrent events. With a current rating of 200mA, voltage ratings of 277VAC and 64VDC, this radial fuse ensures efficient operation in diverse applications. Rest assured of its quality and compliance with RoHS standards. Trust in our fuse to deliver consistent performance and protect your circuits effectively.