RST 200-BULK

Heilind Number:BEFRST 200-BULK
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RST 200-BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Bulk Pack, 200mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RST 200-BULK
Series:RST
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:200 mA
Voltage Rating (AC):277 VAC
Voltage Rating (DC):64 VDC
SKU:BEFRST 200-BULK

Detailed Description

Enhance your circuit protection with our bulk pack of slow blow fuses from the RST series. These radial-mount fuses feature a current rating of 200 mA, making them ideal for safeguarding electronic components from overcurrent events. With a voltage rating of 277 VAC and 64 VDC, they offer reliable performance in both AC and DC applications. Designed for through-hole mounting, these fuses ensure easy installation for efficient circuit protection. Trust in their quality and durability to keep your equipment safe from electrical faults. Perfect for industrial and commercial use, these fuses are a must-have for every electronic setup.