RST 2.5-AMMO

Heilind Number:BEFRST 2.5-AMMO
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RST 2.5-AMMO
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Ammo Pack, 2.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RST 2.5-AMMO
Series:RST
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:2.5 A
Voltage Rating (AC):277 VAC
Voltage Rating (DC):64 VDC
SKU:BEFRST 2.5-AMMO

Detailed Description

Introducing our RST series slow blow fuse, built for reliable circuit protection in a variety of applications. With a current rating of 2.5 A and voltage ratings of 277 VAC and 64 VDC, this radial fuse offers robust defense against overcurrent events. Designed for through-hole mounting, it ensures secure installation for long-term performance. Rest easy knowing that this fuse is RoHS compliant, meeting environmental standards for a more sustainable solution. Trust in the durability and efficiency of our RST series fuse for your electronic systems.