RST 2.5-BULK

Heilind Number:BEFRST 2.5-BULK
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RST 2.5-BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Bulk Pack, 2.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RST 2.5-BULK
Series:RST
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:2.5 A
Voltage Rating (AC):277 VAC
Voltage Rating (DC):64 VDC
SKU:BEFRST 2.5-BULK

Detailed Description

Enhance circuit protection with our RST series radial fuse. Designed for through-hole mounting, this slow-blow fuse offers a current rating of 2.5 A, making it suitable for various applications. With a voltage rating of 277 VAC and 64 VDC, it provides reliable protection against power surges. Ideal for use in both residential and commercial settings, this fuse ensures the safety and longevity of your electronic devices. Additionally, it complies with RoHS regulations, meeting international standards for environmental responsibility. Trust in the quality and performance of our radial fuse for all your circuit protection needs.