RST 250MA-BULK

Heilind Number:BEFRST 250-BULK
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RST 250MA-BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Bulk Pack, 250mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RST 250MA-BULK
Series:RST
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:250 mA
Voltage Rating (AC):277 VAC
Voltage Rating (DC):64 VDC
SKU:BEFRST 250-BULK

Detailed Description

Protect your electronic circuits with these Slow Blow Radial Fuses from our RST series. Designed for Through Hole mounting, these fuses have a current rating of 250 mA and can handle voltage ratings of 277 VAC and 64 VDC. Their slow blow response time ensures reliable protection against overcurrent events. Perfect for a wide range of applications, these fuses are essential components for safeguarding your devices. Please note that they are not RoHS compliant. Explore our selection of circuit protection products to find the perfect fuse for your needs.