RST 3.15-AMMO

Heilind Number:BEFRST 3.15-AMMO
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RST 3.15-AMMO
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Ammo Pack, 3.15A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RST 3.15-AMMO
Series:RST
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:3.15 A
Voltage Rating (AC):277 VAC
Voltage Rating (DC):64 VDC
SKU:BEFRST 3.15-AMMO

Detailed Description

Introducing our RST series fuse, designed for reliable circuit protection in a variety of applications. With a slow blow response time, it offers enhanced safety by effectively limiting excessive currents. Featuring a through-hole mount type, installation is quick and convenient. This radial fuse has a current rating of 3.15 A, making it suitable for use in medium-power circuits. With a voltage rating of 277 VAC and 64 VDC, it provides robust protection against voltage surges. Rest assured, this fuse is compliant with RoHS regulations, ensuring it meets environmentally friendly standards. Trust in the performance and durability of this RST series fuse for your circuit protection needs.