RST 3.15-BULK

Heilind Number:BEFRST 3.15-BULK
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RST 3.15-BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Bulk Pack, 3.15A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RST 3.15-BULK
Series:RST
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:3.15 A
Voltage Rating (AC):277 VAC
Voltage Rating (DC):64 VDC
SKU:BEFRST 3.15-BULK

Detailed Description

Introducing our Slow Blow Radial Through Hole Fuse, specifically designed for reliable circuit protection in a variety of applications. With a current rating of 3.15A and voltage ratings of 277VAC and 64VDC, this fuse offers robust safeguarding against electrical overloads. Its slow response time ensures effective protection without compromising on performance. RoHS compliant and part of our RST series, this fuse guarantees quality and durability. Trust in its efficiency to keep your circuits safe and secure.