RST 315-BULK SHORT

Heilind Number:BEFRST 315-BULK SHORT
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RST 315-BULK SHORT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Ammo Pack, 315mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RST 315-BULK SHORT
Series:RST
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:315 mA
Voltage Rating (AC):277 VAC
Voltage Rating (DC):64 VDC
SKU:BEFRST 315-BULK SHORT

Detailed Description

Ensure reliable circuit protection with our Bulk Short Fuse, part of the RST series. Designed for through-hole mounting, this radial fuse offers slow-blow response time, making it ideal for safeguarding electronic components. With a current rating of 315 mA, voltage ratings of 277 VAC and 64 VDC, it provides robust protection for various applications. Trust in this fuse for efficient and durable circuit protection in your projects.