RST 4-AMMO

Heilind Number:BEFRST 4-AMMO
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RST 4-AMMO
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Ammo Pack, 4A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RST 4-AMMO
Series:RST
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:4 A
Voltage Rating (AC):277 VAC
Voltage Rating (DC):64 VDC
SKU:BEFRST 4-AMMO

Detailed Description

Introducing our Slow Blow Radial Through Hole Fuse, part of the RST series. This essential circuit protection device features a current rating of 4A, making it ideal for safeguarding electronic components. With a voltage rating of 277VAC and 64VDC, it offers reliable performance in both AC and DC applications. Designed for durability and compliance with RoHS standards, this fuse ensures the safety and longevity of your equipment. Trust in its slow-blow response time to protect against overcurrent events, providing peace of mind in any electrical system. Upgrade your fuses to the RST series for enhanced protection and reliability.