RST 4-BULK

Heilind Number:BEFRST 4-BULK
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RST 4-BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Bulk Pack, 4A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RST 4-BULK
Series:RST
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:4 A
Voltage Rating (AC):277 VAC
Voltage Rating (DC):64 VDC
SKU:BEFRST 4-BULK

Detailed Description

Enhance the safety of your electronic circuits with our RST Series Radial Through Hole Fuses. Designed for slow-blow response, these fuses have a current rating of 4A, making them ideal for protecting your devices from overcurrent situations. With a voltage rating of 277VAC and 64VDC, they offer reliable performance in both AC and DC applications. Manufactured with RoHS compliance, you can trust in their environmental responsibility. Upgrade your circuit protection with these high-quality fuses.