RST 4-BULK SHORT

Heilind Number:BEFRST 4-BULK SHORT
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RST 4-BULK SHORT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Short Leads, 4A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RST 4-BULK SHORT
Series:RST
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:4 A
Voltage Rating (AC):277 VAC
Voltage Rating (DC):64 VDC
SKU:BEFRST 4-BULK SHORT

Detailed Description

Introducing the Bulk Short Fuse, an essential component in the RST series of circuit protection products. With a radial fuse type and through-hole mount design, this fuse offers reliable performance in a variety of applications. Featuring a slow blow response time, it provides effective protection against overcurrent events. Rated for 4A at 277VAC and 64VDC, this fuse ensures the safe operation of your electronic devices. Trust in its quality and durability for all your circuit protection needs.