RST 400-BULK

Heilind Number:BEFRST 400-BULK
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RST 400-BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Bulk Pack, 400mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RST 400-BULK
Series:RST
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:400 mA
Voltage Rating (AC):277 VAC
Voltage Rating (DC):64 VDC
SKU:BEFRST 400-BULK

Detailed Description

Enhance your circuit protection with our RST Series Slow Blow Radial Fuses. Designed for through-hole mounting, these fuses offer reliable performance with a current rating of 400mA. With voltage ratings of 277VAC and 64VDC, they provide essential protection for your electronic devices. Trust in their slow blow response time to safeguard against overcurrent events. Upgrade your circuitry with these high-quality fuses for peace of mind in your applications.