RST 5-AMMO

Heilind Number:BEFRST 5-AMMO
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RST 5-AMMO
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Ammo Pack, 5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RST 5-AMMO
Series:RST
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:5 A
Voltage Rating (AC):277 VAC
Voltage Rating (DC):64 VDC
SKU:BEFRST 5-AMMO

Detailed Description

Experience reliable circuit protection with our RST series slow blow fuse. Designed for through-hole mounting, this radial fuse offers a 5A current rating and is suitable for both AC and DC applications, with voltage ratings of 277VAC and 64VDC respectively. Ensure safety and compliance with its RoHS certification, making it an essential component for your electronic projects. Trust in its slow blow response time to safeguard your circuits against overcurrent events.