RST 500-BULK

Heilind Number:BEFRST 500-BULK
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RST 500-BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Bulk Pack, 500mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RST 500-BULK
Series:RST
Fuse Type:Radial
Mount Type:Through Hole
Response Time:Slow Blow
Current Rating:500 mA
Voltage Rating (AC):277 VAC
Voltage Rating (DC):64 VDC
SKU:BEFRST 500-BULK

Detailed Description

Enhance your circuit protection with these bulk-pack slow blow fuses from our RST series. Designed for through-hole mounting, these radial fuses offer a reliable solution for safeguarding your electronic components. With a current rating of 500mA, they provide optimal protection against overcurrent events. Operating at 277VAC and 64VDC, these fuses are suitable for a wide range of applications. Rest assured of their quality and compliance with RoHS standards. Upgrade your fuse inventory with these essential components for uninterrupted performance.