RST 630-AMMO

Heilind Number:BEFRST 630-AMMO
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RST 630-AMMO
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Ammo Pack, 630mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RST 630-AMMO
Series:RST
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:630 mA
Voltage Rating (AC):277 VAC
Voltage Rating (DC):64 VDC
SKU:BEFRST 630-AMMO

Detailed Description

Introducing our RST Series Radial Through-Hole Fuse, designed for reliable circuit protection in a variety of applications. With a slow blow response time, this fuse is ideal for safeguarding sensitive components against overcurrent events. Featuring a current rating of 630mA, and voltage ratings of 277VAC and 64VDC, it offers versatile protection capabilities. Trust in this high-quality fuse to provide peace of mind and ensure the integrity of your electronic systems. Explore our selection of circuit protection products for all your safety needs.