RST 630-BULK

Heilind Number:BEFRST 630-BULK
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RST 630-BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Bulk Pack, 630mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RST 630-BULK
Series:RST
Fuse Type:Radial
Mount Type:Through Hole
Response Time:Slow Blow
Current Rating:630 mA
Voltage Rating (AC):277 VAC
Voltage Rating (DC):64 VDC
SKU:BEFRST 630-BULK

Detailed Description

Enhance your circuit protection with our RST series radial fuses. Designed for through-hole mounting, these slow blow fuses offer reliable overcurrent protection with a current rating of 630mA. They are suitable for use in both AC and DC circuits, with voltage ratings of 277VAC and 64VDC respectively. Rest assured of their compliance with RoHS standards. Upgrade your fuse selection today for optimal safety and performance.