RST 630-BULK SHORT

Heilind Number:BEFRST 630-BULK SHORT
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RST 630-BULK SHORT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Short Leads, 630mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RST 630-BULK SHORT
Series:RST
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:630 mA
Voltage Rating (AC):277 VAC
Voltage Rating (DC):64 VDC
SKU:BEFRST 630-BULK SHORT

Detailed Description

Enhance your circuit protection with our Bulk Short Radial Fuse. Designed for efficient performance, this Slow Blow fuse boasts a current rating of 630mA, making it ideal for safeguarding electrical components. With a voltage rating of 277VAC and 64VDC, it delivers reliable power management in both AC and DC systems. Its Through Hole mount type ensures secure installation, while being part of the RST series guarantees quality and durability. Trust in this fuse to provide essential protection for your devices and circuits.