RST 80-BULK

Heilind Number:BEFRST 80-BULK
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RST 80-BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Bulk Pack, 80mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RST 80-BULK
Series:RST
Fuse Type:Radial
Mount Type:Through Hole
Response Time:Slow Blow
Current Rating:80 mA
Voltage Rating (AC):277 VAC
Voltage Rating (DC):64 VDC
SKU:BEFRST 80-BULK

Detailed Description

Introducing our RST Series Slow Blow Radial Fuses, essential components for reliable circuit protection. Built for durability and performance, these fuses feature a current rating of 80mA and are designed for both AC and DC applications, with voltage ratings of 277VAC and 64VDC respectively. Their through-hole mount type ensures easy installation, making them ideal for a wide range of electronic devices and systems. Trust in our fuses to safeguard your circuits with precision and efficiency.