RST 80-BULK SHORT

Heilind Number:BEFRST 80-BULK SHORT
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RST 80-BULK SHORT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Short Leads, 80mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RST 80-BULK SHORT
Series:RST
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:80 mA
Voltage Rating (AC):277 VAC
Voltage Rating (DC):64 VDC
SKU:BEFRST 80-BULK SHORT

Detailed Description

Protect your electronic circuits with our Slow Blow Radial Through Hole Fuse. Part of the RST series, this fuse is designed for reliable performance, with a current rating of 80 mA and dual voltage ratings of 277 VAC and 64 VDC. Ideal for safeguarding against overcurrent events, it offers peace of mind for your circuit protection needs. Trust in its quality and durability to keep your devices running smoothly.