RST 800-BULK

Heilind Number:BEFRST 800-BULK
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RST 800-BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Bulk Pack, 800mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RST 800-BULK
Series:RST
Fuse Type:Radial
Mount Type:Through Hole
Response Time:Slow Blow
Current Rating:800 mA
Voltage Rating (AC):277 VAC
Voltage Rating (DC):64 VDC
SKU:BEFRST 800-BULK

Detailed Description

Protect your electronic components with our RST Series Radial Through Hole Fuses. Designed for applications requiring a slow blow response time, these fuses have a current rating of 800mA, making them ideal for safeguarding against overcurrent events. With a voltage rating of 277VAC and 64VDC, they offer reliable protection in both AC and DC circuits. Our fuses are RoHS compliant, ensuring they meet environmental standards for a sustainable future. Trust in the quality and performance of our fuses for effective circuit protection.