RST 800-BULK SHORT

Heilind Number:BEFRST 800-BULK SHORT
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RST 800-BULK SHORT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Short Leads, 800mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RST 800-BULK SHORT
Series:RST
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:800 mA
Voltage Rating (AC):277 VAC
Voltage Rating (DC):64 VDC
SKU:BEFRST 800-BULK SHORT

Detailed Description

Enhance circuit protection with our RST Series Slow Blow Fuses. Designed for Through Hole mounting, these radial fuses offer reliable performance with a current rating of 800mA. Suitable for use in both AC and DC systems, they provide essential safeguarding with a voltage rating of 277VAC and 64VDC. Trust in our fuses to ensure the smooth operation of your electronic devices.