RSTA 1-BULK

Heilind Number:BEFRSTA 1-BULK
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RSTA 1-BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Bulk Pack, 1.6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RSTA 1-BULK
Series:RSTA
Fuse Type:Radial
Mount Type:Through Hole
Response Time:Slow Blow
Current Rating:1 A
Voltage Rating (AC):277 VAC
Voltage Rating (DC):63 VDC
SKU:BEFRSTA 1-BULK

Detailed Description

Introducing the RSTA Series Radial Fuses, essential components for circuit protection. Designed for through-hole mounting, these fuses ensure secure and reliable connections. With a slow-blow response time, they offer optimal protection against overloads and short circuits, making them ideal for sensitive electronic devices. Rated for 1A current, 277VAC, and 63VDC, these fuses meet the highest safety standards. Rest assured, they are fully RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your circuit protection with the RSTA Series Radial Fuses.