RSTA 1.25 BULK SHORT

Heilind Number:BEFRSTA 1.25 BULK SHORT
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RSTA 1.25 BULK SHORT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Short Leads, 1.25A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RSTA 1.25 BULK SHORT
Series:RSTA
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:1.25 A
Voltage Rating (AC):277 VAC
Voltage Rating (DC):63 VDC
SKU:BEFRSTA 1.25 BULK SHORT

Detailed Description

Introducing our Slow Blow Radial Fuse, designed for reliable circuit protection in a variety of applications. With a current rating of 1.25 A and voltage ratings of 277 VAC and 63 VDC, this fuse offers robust performance. Its Through Hole mount type ensures easy installation, while its short response time provides effective safeguarding against overcurrent events. Part of the RSTA series, this fuse is a vital component in maintaining the integrity of your electronic systems. Trust in its quality and efficiency for peace of mind in your circuit protection needs.