RSTA 1.6-AMMO

Heilind Number:BEFRSTA 1.6-AMMO
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RSTA 1.6-AMMO
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Ammo Pack, 1.25A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RSTA 1.6-AMMO
Series:RSTA
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:1.6 A
Voltage Rating (AC):277 VAC
Voltage Rating (DC):63 VDC
SKU:BEFRSTA 1.6-AMMO

Detailed Description

Introducing the RSTA Series Fuse, designed for reliable circuit protection in various applications. With a slow blow response time, it offers enhanced safety by efficiently limiting current flow during overloads. This Through Hole mount type fuse features a Radial design, ensuring secure installation on PCBs. Rated for 1.6A at 277VAC and 63VDC, it provides robust protection against voltage fluctuations. Compliant with RoHS standards, this fuse is an eco-friendly choice for your electronic systems. Upgrade to the RSTA Series for dependable fuse performance in industrial and commercial settings.