RSTA 1.6-BULK

Heilind Number:BEFRSTA 1.6-BULK
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RSTA 1.6-BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Bulk Pack, 1.25A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RSTA 1.6-BULK
Series:RSTA
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:1.6 A
Voltage Rating (AC):277 VAC
Voltage Rating (DC):63 VDC
SKU:BEFRSTA 1.6-BULK

Detailed Description

Introducing our 1.6A Radial Slow Blow Fuse from the RSTA series, designed for reliable circuit protection. With a voltage rating of 277VAC and 63VDC, this Through Hole mount type fuse offers robust performance in various applications. Its slow response time ensures effective protection against overcurrent events, safeguarding your electronic devices and equipment. Trust in its quality construction to provide peace of mind, making it an essential component in your circuit protection arsenal.