RSTA 1.6 BULK SHORT

Heilind Number:BEFRSTA 1.6 BULK SHORT
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RSTA 1.6 BULK SHORT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Short Leads, 1.6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RSTA 1.6 BULK SHORT
Series:RSTA
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:1.6 A
Voltage Rating (AC):277 VAC
Voltage Rating (DC):63 VDC
SKU:BEFRSTA 1.6 BULK SHORT

Detailed Description

The RSTA 1.6 BULK SHORT Fuse is an essential component for circuit protection. Featuring a radial design for easy installation through hole mounting, it ensures reliable performance in various applications. With a slow blow response time, it offers optimal protection against overload currents. This fuse has a current rating of 1.6A and is suitable for use with voltage ratings of up to 277VAC and 63VDC. Trust in the RSTA series for efficient and durable fuse solutions.