RSTA 1 BULK SHORT

Heilind Number:BEFRSTA 1 BULK SHORT
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RSTA 1 BULK SHORT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Ammo Pack, 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RSTA 1 BULK SHORT
Series:RSTA
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:1 A
Voltage Rating (AC):277 VAC
Voltage Rating (DC):63 VDC
SKU:BEFRSTA 1 BULK SHORT

Detailed Description

Enhance your circuit protection with our Bulk Short Radial Fuse, designed for efficient through-hole mounting. With a slow-blow response time, it offers reliable safeguarding against overcurrent situations. Operating at a current rating of 1A and voltage ratings of 277VAC and 63VDC, this fuse is a versatile component suitable for various applications. Trust in its performance to ensure the integrity of your electronic systems.