RSTA 2-AMMO

Heilind Number:BEFRSTA 2-AMMO
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RSTA 2-AMMO
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Ammo Pack, 2.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RSTA 2-AMMO
Series:RSTA
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:2 A
Voltage Rating (AC):277 VAC
Voltage Rating (DC):63 VDC
SKU:BEFRSTA 2-AMMO

Detailed Description

Enhance circuit protection with the RSTA series fuse featuring a radial design for efficient performance. This Through Hole mount type ensures easy installation, while its Slow Blow response time provides reliable safeguarding against overcurrents. With a current rating of 2A, this fuse is suitable for a range of applications. Its high voltage ratings of 277VAC and 63VDC make it versatile for both AC and DC circuits. Meeting RoHS compliance standards, it's a dependable choice for maintaining safety and compliance in various electronic systems.