RSTA 2-BULK

Heilind Number:BEFRSTA 2-BULK
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RSTA 2-BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Bulk Pack, 2.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RSTA 2-BULK
Series:RSTA
Fuse Type:Radial
Mount Type:Through Hole
Response Time:Slow Blow
Current Rating:2 A
Voltage Rating (AC):277 VAC
Voltage Rating (DC):63 VDC
SKU:BEFRSTA 2-BULK

Detailed Description

Enhance your circuit protection with the RSTA series slow blow fuse. Designed for reliable performance, this radial fuse features a through-hole mount type for easy installation. With a current rating of 2 A and voltage ratings of 277 VAC and 63 VDC, it offers robust protection for your electronic devices. Its RoHS compliance ensures environmental responsibility. Safeguard your circuits with the RSTA fuse.