RSTA 2.5-BULK

Heilind Number:BEFRSTA 2.5-BULK
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RSTA 2.5-BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Short Leads, 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RSTA 2.5-BULK
Series:RSTA
Mount Type:Through Hole
Response Time:Slow Blow
Fuse Type:Radial
Current Rating:2.5 A
Voltage Rating (AC):277 VAC
Voltage Rating (DC):63 VDC
SKU:BEFRSTA 2.5-BULK

Detailed Description

Introducing our RSTA Series Radial Fuses, designed for reliable circuit protection in a variety of applications. With a slow blow response time and a current rating of 2.5 A, these fuses offer enhanced safety measures. Suitable for both AC and DC systems, they have a voltage rating of 277 VAC and 63 VDC, ensuring optimal performance. The through-hole mount type facilitates easy installation, making them ideal for industrial and electronic devices. Trust in our RSTA fuses to safeguard your equipment from overcurrent events, providing peace of mind in critical situations.