RSTA 2.5 BULK SHORT

Heilind Number:BEFRSTA 2.5 BULK SHORT
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RSTA 2.5 BULK SHORT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Short Leads, 2.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RSTA 2.5 BULK SHORT
Series:RSTA
Fuse Type:Radial
Mount Type:Through Hole
Response Time:Slow Blow
Current Rating:2.5 A
Voltage Rating (AC):277 VAC
Voltage Rating (DC):63 VDC
SKU:BEFRSTA 2.5 BULK SHORT

Detailed Description

Protect your circuit with the RSTA 2.5 BULK SHORT Fuse, a reliable solution for safeguarding against overcurrent events. This radial fuse, designed for through-hole mounting, offers a slow-blow response time to effectively handle power surges. With a current rating of 2.5A, it can efficiently manage electrical loads. Rated for 277VAC and 63VDC, this fuse is suitable for a wide range of applications. Trust in its performance for robust circuit protection.