RSTA 2 BULK SHORT

Heilind Number:BEFRSTA 2 BULK SHORT
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RSTA 2 BULK SHORT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Ammo Pack, 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RSTA 2 BULK SHORT
Series:RSTA
Fuse Type:Radial
Mount Type:Through Hole
Response Time:Slow Blow
Current Rating:2 A
Voltage Rating (AC):277 VAC
Voltage Rating (DC):63 VDC
SKU:BEFRSTA 2 BULK SHORT

Detailed Description

Enhance your circuit protection with our Bulk Short Radial Fuses from the RSTA series. Designed for Through Hole mounting, these fuses offer reliable performance with a Slow Blow response time, making them ideal for safeguarding electronic components. With a current rating of 2A, and voltage ratings of 277VAC and 63VDC, they provide robust protection against overcurrent events. Trust in our fuses to keep your systems running smoothly.