RSTA 3.15-BULK

Heilind Number:BEFRSTA 3.15-BULK
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RSTA 3.15-BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Short Leads, 3.15A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RSTA 3.15-BULK
Series:RSTA
Fuse Type:Radial
Mount Type:Through Hole
Response Time:Slow Blow
Current Rating:3.15 A
Voltage Rating (AC):277 VAC
Voltage Rating (DC):63 VDC
SKU:BEFRSTA 3.15-BULK

Detailed Description

Introducing our RSTA Series Slow Blow Radial Fuses, designed for reliable circuit protection in a range of electronic applications. With a current rating of 3.15 A and voltage ratings of 277 VAC and 63 VDC, these fuses offer robust safeguarding against overcurrent events. Their through-hole mount type ensures easy installation, while RoHS compliance underscores our commitment to environmental responsibility. Trust in the RSTA Series for efficient and durable protection of your electronic systems.